
FB100505T-221Y-S-2 | |
---|---|
DigiKey Part Number | 4713-FB100505T-221Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-221Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-221Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-221Y-S-2 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.18080 | $4.52 |
50 | $0.16260 | $8.13 |
100 | $0.14620 | $14.62 |
250 | $0.12676 | $31.69 |
500 | $0.11348 | $56.74 |
1,000 | $0.10108 | $101.08 |
5,000 | $0.07589 | $379.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06632 | $663.20 |
20,000 | $0.05742 | $1,148.40 |
30,000 | $0.05337 | $1,601.10 |