
CHV1808N1K0153KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N1K0153KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N1K0153KXTCT-ND - Cut Tape (CT) 4713-CHV1808N1K0153KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N1K0153KXT |
Description | HVCAP1808 X7R .015UF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.45800 | $54.58 |
| 50 | $4.26040 | $213.02 |
| 100 | $3.89160 | $389.16 |
| 500 | $3.26780 | $1,633.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07486 | $3,074.86 |
| 2,000 | $2.91614 | $5,832.28 |
| 3,000 | $2.83666 | $8,509.98 |
| 5,000 | $2.74853 | $13,742.65 |
| 7,000 | $2.69701 | $18,879.07 |
| 10,000 | $2.64745 | $26,474.50 |
| 12,000 | $2.62396 | $31,487.52 |
| 24,000 | $2.54485 | $61,076.40 |
| 25,000 | $2.54067 | $63,516.75 |

