
CHV1808N1K0153KXT | |
|---|---|
DigiKey Part Number  | 4713-CHV1808N1K0153KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N1K0153KXTCT-ND - Cut Tape (CT) 4713-CHV1808N1K0153KXTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CHV1808N1K0153KXT  | 
Description  | HVCAP1808 X7R .015UF 10% 1KV  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1808 (4520 Metric)  | |
Size / Dimension  | 0.181" L x 0.079" W (4.60mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.087" (2.20mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.48000 | $8.48 | 
| 10 | $5.45800 | $54.58 | 
| 50 | $4.26040 | $213.02 | 
| 100 | $3.89160 | $389.16 | 
| 500 | $3.26780 | $1,633.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.07486 | $3,074.86 | 
| 2,000 | $2.91614 | $5,832.28 | 
| 3,000 | $2.83666 | $8,509.98 | 
| 5,000 | $2.74853 | $13,742.65 | 
| 7,000 | $2.69701 | $18,879.07 | 
| 10,000 | $2.64745 | $26,474.50 | 
| 12,000 | $2.62396 | $31,487.52 | 
| 24,000 | $2.54485 | $61,076.40 | 
| 25,000 | $2.54067 | $63,516.75 | 

