
CHV1808N1K0102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N1K0102JCTTR-ND - Tape & Reel (TR) 4713-CHV1808N1K0102JCT-ND - Cut Tape (CT) 4713-CHV1808N1K0102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N1K0102JCT |
Description | HVCAP1808 COG 1000PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.80400 | $68.04 |
| 50 | $5.37000 | $268.50 |
| 100 | $4.92850 | $492.85 |
| 500 | $4.18222 | $2,091.11 |
| 1,000 | $3.95149 | $3,951.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.76148 | $7,522.96 |
| 4,000 | $3.60506 | $14,420.24 |
| 6,000 | $3.52668 | $21,160.08 |
| 10,000 | $3.43980 | $34,398.00 |
| 14,000 | $3.38902 | $47,446.28 |
| 20,000 | $3.34014 | $66,802.80 |
| 24,000 | $3.31698 | $79,607.52 |

