
CHV1206N1K0103JXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0103JXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0103JXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0103JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0103JXT |
Description | HVCAP1206 X7R .01UF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $4.99900 | $49.99 |
| 50 | $3.88520 | $194.26 |
| 100 | $3.54210 | $354.21 |
| 500 | $2.96142 | $1,480.71 |
| 1,000 | $2.78195 | $2,781.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.56019 | $7,680.57 |
| 6,000 | $2.45165 | $14,709.90 |
| 9,000 | $2.39726 | $21,575.34 |
| 15,000 | $2.33699 | $35,054.85 |
| 21,000 | $2.30173 | $48,336.33 |
| 30,000 | $2.26783 | $68,034.90 |
| 36,000 | $2.25175 | $81,063.00 |

