
CHV1206N1K0103JXT | |
---|---|
DigiKey Part Number | 4713-CHV1206N1K0103JXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0103JXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0103JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0103JXT |
Description | HVCAP1206 X7R .01UF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.57994 | $7,739.82 |
6,000 | $2.47056 | $14,823.36 |
9,000 | $2.41574 | $21,741.66 |
15,000 | $2.35501 | $35,325.15 |
21,000 | $2.31948 | $48,709.08 |
30,000 | $2.28532 | $68,559.60 |
36,000 | $2.26912 | $81,688.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.48300 | $54.83 |
50 | $4.12920 | $206.46 |
100 | $3.70770 | $370.77 |
500 | $2.98854 | $1,494.27 |
1,000 | $2.76389 | $2,763.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.50700 | $55.07 |
50 | $4.14240 | $207.12 |
100 | $3.71840 | $371.84 |
500 | $2.99578 | $1,497.89 |
1,000 | $2.76999 | $2,769.99 |