
CHV0805N250103JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250103JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250103JCT-ND - Cut Tape (CT) 4713-CHV0805N250103JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250103JCT |
Description | HVCAP0805 COG .01UF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.86300 | $18.63 |
50 | $1.37720 | $68.86 |
100 | $1.22700 | $122.70 |
500 | $0.97390 | $486.95 |
1,000 | $0.89589 | $895.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79964 | $2,398.92 |
6,000 | $0.75254 | $4,515.24 |
9,000 | $0.72896 | $6,560.64 |
15,000 | $0.70282 | $10,542.30 |
21,000 | $0.68755 | $14,438.55 |
30,000 | $0.67284 | $20,185.20 |
36,000 | $0.66588 | $23,971.68 |
72,000 | $0.64242 | $46,254.24 |
75,000 | $0.64118 | $48,088.50 |