
CHV0603N250270GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250270GCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250270GCT-ND - Cut Tape (CT) 4713-CHV0603N250270GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250270GCT |
Description | HVCAP0603 COG 27PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250270GCT | Cal-Chip Electronics, Inc. | 3,884 | 4713-CHV0603N250270GCT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56540 | $78.27 |
| 100 | $1.39770 | $139.77 |
| 500 | $1.11698 | $558.49 |
| 1,000 | $1.03015 | $1,030.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90011 | $3,600.44 |
| 8,000 | $0.85180 | $6,814.40 |
| 12,000 | $0.82760 | $9,931.20 |
| 20,000 | $0.80078 | $16,015.60 |
| 28,000 | $0.78510 | $21,982.80 |
| 40,000 | $0.77001 | $30,800.40 |

