
CAS10F3302CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F3302CTTR-ND - Tape & Reel (TR) 4713-CAS10F3302CT-ND - Cut Tape (CT) 4713-CAS10F3302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F3302CT |
Description | ANTISULF RES0805 1% 33K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.54700 | $5.47 |
| 25 | $0.42800 | $10.70 |
| 50 | $0.35780 | $17.89 |
| 100 | $0.30310 | $30.31 |
| 250 | $0.24868 | $62.17 |
| 500 | $0.21746 | $108.73 |
| 1,000 | $0.19271 | $192.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15323 | $766.15 |
| 10,000 | $0.14176 | $1,417.60 |
| 15,000 | $0.13617 | $2,042.55 |
| 25,000 | $0.13012 | $3,253.00 |
| 35,000 | $0.12666 | $4,433.10 |
| 50,000 | $0.12338 | $6,169.00 |
| 60,000 | $0.12185 | $7,311.00 |
| 120,000 | $0.11681 | $14,017.20 |
| 125,000 | $0.11654 | $14,567.50 |

