
CAS06J4R7CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J4R7CTTR-ND - Tape & Reel (TR) 4713-CAS06J4R7CT-ND - Cut Tape (CT) 4713-CAS06J4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J4R7CT |
Description | ANTISULF RES0603 5% 4.70 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.33600 | $8.40 |
| 50 | $0.27900 | $13.95 |
| 100 | $0.23410 | $23.41 |
| 250 | $0.18928 | $47.32 |
| 500 | $0.16366 | $81.83 |
| 1,000 | $0.14351 | $143.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11149 | $557.45 |
| 10,000 | $0.10219 | $1,021.90 |
| 15,000 | $0.09767 | $1,465.05 |
| 25,000 | $0.09277 | $2,319.25 |
| 35,000 | $0.08996 | $3,148.60 |
| 50,000 | $0.08731 | $4,365.50 |
| 60,000 | $0.08608 | $5,164.80 |
| 120,000 | $0.08199 | $9,838.80 |
| 125,000 | $0.08178 | $10,222.50 |

