
CAS06J432CT | |
---|---|
DigiKey Part Number | 4713-CAS06J432CTTR-ND - Tape & Reel (TR) 4713-CAS06J432CT-ND - Cut Tape (CT) 4713-CAS06J432CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J432CT |
Description | ANTISULF RES0603 5% 4.3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38400 | $3.84 |
25 | $0.29400 | $7.35 |
50 | $0.24180 | $12.09 |
100 | $0.20180 | $20.18 |
250 | $0.16208 | $40.52 |
500 | $0.13920 | $69.60 |
1,000 | $0.12139 | $121.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09296 | $464.80 |
10,000 | $0.08472 | $847.20 |
15,000 | $0.08072 | $1,210.80 |
25,000 | $0.07638 | $1,909.50 |
35,000 | $0.07390 | $2,586.50 |
50,000 | $0.07155 | $3,577.50 |
60,000 | $0.07046 | $4,227.60 |
120,000 | $0.06684 | $8,020.80 |
125,000 | $0.06665 | $8,331.25 |