New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J362CT

DigiKey Part Number
4713-CAS06J362CTTR-ND - Tape & Reel (TR)
4713-CAS06J362CT-ND - Cut Tape (CT)
4713-CAS06J362CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J362CT
Description
ANTISULF RES0603 5% 3.6K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
25$0.29560$7.39
50$0.24300$12.15
100$0.20280$20.28
250$0.16292$40.73
500$0.13992$69.96
1,000$0.12202$122.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09344$467.20
10,000$0.08516$851.60
15,000$0.08113$1,216.95
25,000$0.07677$1,919.25
35,000$0.07428$2,599.80
50,000$0.07192$3,596.00
60,000$0.07082$4,249.20
120,000$0.06718$8,061.60
125,000$0.06700$8,375.00
Manufacturers Standard Package