
CAS06J333CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J333CTTR-ND - Tape & Reel (TR) 4713-CAS06J333CT-ND - Cut Tape (CT) 4713-CAS06J333CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J333CT |
Description | ANTISULF RES0603 5% 33.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.23480 | $5.87 |
| 50 | $0.19260 | $9.63 |
| 100 | $0.15990 | $15.99 |
| 250 | $0.12660 | $31.65 |
| 500 | $0.10802 | $54.01 |
| 1,000 | $0.09325 | $93.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06982 | $349.10 |
| 10,000 | $0.06305 | $630.50 |
| 15,000 | $0.05975 | $896.25 |
| 25,000 | $0.05619 | $1,404.75 |
| 35,000 | $0.05415 | $1,895.25 |
| 50,000 | $0.05223 | $2,611.50 |
| 60,000 | $0.05133 | $3,079.80 |
| 120,000 | $0.04836 | $5,803.20 |
| 125,000 | $0.04820 | $6,025.00 |

