
CAS06J1R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J1R0CTTR-ND - Tape & Reel (TR) 4713-CAS06J1R0CT-ND - Cut Tape (CT) 4713-CAS06J1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J1R0CT |
Description | ANTISULF RES0603 5% 1.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.49000 | $4.90 |
| 25 | $0.37520 | $9.38 |
| 50 | $0.31320 | $15.66 |
| 100 | $0.26430 | $26.43 |
| 250 | $0.21540 | $53.85 |
| 500 | $0.18732 | $93.66 |
| 1,000 | $0.16505 | $165.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12969 | $648.45 |
| 10,000 | $0.11941 | $1,194.10 |
| 15,000 | $0.11440 | $1,716.00 |
| 25,000 | $0.10898 | $2,724.50 |
| 35,000 | $0.10588 | $3,705.80 |
| 50,000 | $0.10295 | $5,147.50 |
| 60,000 | $0.10158 | $6,094.80 |
| 120,000 | $0.09706 | $11,647.20 |
| 125,000 | $0.09683 | $12,103.75 |

