
CAS06F64R9CT | |
---|---|
DigiKey Part Number | 4713-CAS06F64R9CTTR-ND - Tape & Reel (TR) 4713-CAS06F64R9CT-ND - Cut Tape (CT) 4713-CAS06F64R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F64R9CT |
Description | ANTISULF RES0603 1% 64.9 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50100 | $5.01 |
25 | $0.38760 | $9.69 |
50 | $0.32360 | $16.18 |
100 | $0.27340 | $27.34 |
250 | $0.22332 | $55.83 |
500 | $0.19428 | $97.14 |
1,000 | $0.17145 | $171.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13504 | $675.20 |
10,000 | $0.12445 | $1,244.50 |
15,000 | $0.11931 | $1,789.65 |
25,000 | $0.11373 | $2,843.25 |
35,000 | $0.11054 | $3,868.90 |
50,000 | $0.10752 | $5,376.00 |
60,000 | $0.10611 | $6,366.60 |
120,000 | $0.10146 | $12,175.20 |
125,000 | $0.10121 | $12,651.25 |