
CAS06F8872CT | |
|---|---|
DigiKey Part Number  | 4713-CAS06F8872CTTR-ND - Tape & Reel (TR) 4713-CAS06F8872CT-ND - Cut Tape (CT) 4713-CAS06F8872CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CAS06F8872CT  | 
Description  | ANTISULF RES0603 1% 88.7K OHM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 88.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.55500 | $5.55 | 
| 25 | $0.43400 | $10.85 | 
| 50 | $0.36380 | $18.19 | 
| 100 | $0.30840 | $30.84 | 
| 250 | $0.25324 | $63.31 | 
| 500 | $0.22142 | $110.71 | 
| 1,000 | $0.19629 | $196.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.15632 | $781.60 | 
| 10,000 | $0.14471 | $1,447.10 | 
| 15,000 | $0.13905 | $2,085.75 | 
| 25,000 | $0.13292 | $3,323.00 | 
| 35,000 | $0.12942 | $4,529.70 | 
| 50,000 | $0.12610 | $6,305.00 | 
| 60,000 | $0.12455 | $7,473.00 | 
| 120,000 | $0.11944 | $14,332.80 | 
| 125,000 | $0.11917 | $14,896.25 | 

