New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F8451CT

DigiKey Part Number
4713-CAS06F8451CTTR-ND - Tape & Reel (TR)
4713-CAS06F8451CT-ND - Cut Tape (CT)
4713-CAS06F8451CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F8451CT
Description
ANTISULF RES0603 1% 8.45K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.55500$5.55
25$0.43440$10.86
50$0.36440$18.22
100$0.30880$30.88
250$0.25356$63.39
500$0.22170$110.85
1,000$0.19655$196.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15652$782.60
10,000$0.14489$1,448.90
15,000$0.13923$2,088.45
25,000$0.13310$3,327.50
35,000$0.12958$4,535.30
50,000$0.12627$6,313.50
60,000$0.12471$7,482.60
120,000$0.11959$14,350.80
125,000$0.11933$14,916.25
Manufacturers Standard Package