New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F82R0CT

DigiKey Part Number
4713-CAS06F82R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F82R0CT-ND - Cut Tape (CT)
4713-CAS06F82R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F82R0CT
Description
ANTISULF RES0603 1% 82.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41720$10.43
50$0.34820$17.41
100$0.29400$29.40
250$0.24076$60.19
500$0.21004$105.02
1,000$0.18590$185.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14735$736.75
10,000$0.13615$1,361.50
15,000$0.13070$1,960.50
25,000$0.12479$3,119.75
35,000$0.12141$4,249.35
50,000$0.11821$5,910.50
60,000$0.11672$7,003.20
120,000$0.11179$13,414.80
125,000$0.11153$13,941.25
Manufacturers Standard Package