
CAS06F5103CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5103CTTR-ND - Tape & Reel (TR) 4713-CAS06F5103CT-ND - Cut Tape (CT) 4713-CAS06F5103CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5103CT |
Description | ANTISULF RES0603 1% 510K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.41440 | $10.36 |
| 50 | $0.34600 | $17.30 |
| 100 | $0.29210 | $29.21 |
| 250 | $0.23920 | $59.80 |
| 500 | $0.20870 | $104.35 |
| 1,000 | $0.18471 | $184.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14641 | $732.05 |
| 10,000 | $0.13528 | $1,352.80 |
| 15,000 | $0.12986 | $1,947.90 |
| 25,000 | $0.12399 | $3,099.75 |
| 35,000 | $0.12063 | $4,222.05 |
| 50,000 | $0.11746 | $5,873.00 |
| 60,000 | $0.11597 | $6,958.20 |
| 120,000 | $0.11108 | $13,329.60 |
| 125,000 | $0.11082 | $13,852.50 |

