
CAS06F4R70CT | |
---|---|
DigiKey Part Number | 4713-CAS06F4R70CTTR-ND - Tape & Reel (TR) 4713-CAS06F4R70CT-ND - Cut Tape (CT) 4713-CAS06F4R70CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4R70CT |
Description | ANTISULF RES0603 1% 4.70 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.49300 | $4.93 |
25 | $0.38080 | $9.52 |
50 | $0.31860 | $15.93 |
100 | $0.26850 | $26.85 |
250 | $0.21840 | $54.60 |
500 | $0.19000 | $95.00 |
1,000 | $0.16750 | $167.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13166 | $658.30 |
10,000 | $0.12124 | $1,212.40 |
15,000 | $0.11618 | $1,742.70 |
25,000 | $0.11070 | $2,767.50 |
35,000 | $0.10756 | $3,764.60 |
50,000 | $0.10459 | $5,229.50 |
60,000 | $0.10320 | $6,192.00 |
120,000 | $0.09863 | $11,835.60 |
125,000 | $0.09839 | $12,298.75 |