
CAS06F4R70CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4R70CTTR-ND - Tape & Reel (TR) 4713-CAS06F4R70CT-ND - Cut Tape (CT) 4713-CAS06F4R70CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4R70CT |
Description | ANTISULF RES0603 1% 4.70 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.49000 | $4.90 |
| 25 | $0.37840 | $9.46 |
| 50 | $0.31660 | $15.83 |
| 100 | $0.26680 | $26.68 |
| 250 | $0.21700 | $54.25 |
| 500 | $0.18878 | $94.39 |
| 1,000 | $0.16643 | $166.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13081 | $654.05 |
| 10,000 | $0.12047 | $1,204.70 |
| 15,000 | $0.11544 | $1,731.60 |
| 25,000 | $0.10999 | $2,749.75 |
| 35,000 | $0.10687 | $3,740.45 |
| 50,000 | $0.10392 | $5,196.00 |
| 60,000 | $0.10254 | $6,152.40 |
| 120,000 | $0.09800 | $11,760.00 |
| 125,000 | $0.09776 | $12,220.00 |

