New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3902CT

DigiKey Part Number
4713-CAS06F3902CTTR-ND - Tape & Reel (TR)
4713-CAS06F3902CT-ND - Cut Tape (CT)
4713-CAS06F3902CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3902CT
Description
ANTISULF RES0603 1% 39.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.47400$4.74
25$0.36600$9.15
50$0.30380$15.19
100$0.25570$25.57
250$0.20748$51.87
500$0.18020$90.10
1,000$0.15864$158.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12420$621.00
10,000$0.11421$1,142.10
15,000$0.10934$1,640.10
25,000$0.10407$2,601.75
35,000$0.10106$3,537.10
50,000$0.09821$4,910.50
60,000$0.09688$5,812.80
120,000$0.09248$11,097.60
125,000$0.09226$11,532.50
Manufacturers Standard Package