
CAS06F3602CT | |
|---|---|
DigiKey Part Number  | 4713-CAS06F3602CTTR-ND - Tape & Reel (TR) 4713-CAS06F3602CT-ND - Cut Tape (CT) 4713-CAS06F3602CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CAS06F3602CT  | 
Description  | ANTISULF RES0603 1% 36.0K OHM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.33400 | $3.34 | 
| 25 | $0.25120 | $6.28 | 
| 50 | $0.20560 | $10.28 | 
| 100 | $0.17130 | $17.13 | 
| 250 | $0.13640 | $34.10 | 
| 500 | $0.11634 | $58.17 | 
| 1,000 | $0.10076 | $100.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.07600 | $380.00 | 
| 10,000 | $0.06882 | $688.20 | 
| 15,000 | $0.06532 | $979.80 | 
| 25,000 | $0.06154 | $1,538.50 | 
| 35,000 | $0.05938 | $2,078.30 | 
| 50,000 | $0.05734 | $2,867.00 | 
| 60,000 | $0.05639 | $3,383.40 | 
| 120,000 | $0.05324 | $6,388.80 | 
| 125,000 | $0.05308 | $6,635.00 | 

