
CAS06F2803CT | |
---|---|
DigiKey Part Number | 4713-CAS06F2803CTTR-ND - Tape & Reel (TR) 4713-CAS06F2803CT-ND - Cut Tape (CT) 4713-CAS06F2803CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2803CT |
Description | ANTISULF RES0603 1% 280K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16480 | $4.12 |
50 | $0.13180 | $6.59 |
100 | $0.10700 | $10.70 |
250 | $0.08332 | $20.83 |
500 | $0.06998 | $34.99 |
1,000 | $0.05935 | $59.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04266 | $213.30 |
10,000 | $0.03785 | $378.50 |
15,000 | $0.03552 | $532.80 |
25,000 | $0.03300 | $825.00 |
35,000 | $0.03155 | $1,104.25 |
50,000 | $0.03019 | $1,509.50 |
60,000 | $0.02956 | $1,773.60 |
120,000 | $0.02746 | $3,295.20 |
125,000 | $0.02735 | $3,418.75 |