
CAS06F22R0CT | |
---|---|
DigiKey Part Number | 4713-CAS06F22R0CTTR-ND - Tape & Reel (TR) 4713-CAS06F22R0CT-ND - Cut Tape (CT) 4713-CAS06F22R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F22R0CT |
Description | ANTISULF RES0603 1% 22.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30560 | $7.64 |
50 | $0.25280 | $12.64 |
100 | $0.21100 | $21.10 |
250 | $0.16980 | $42.45 |
500 | $0.14632 | $73.16 |
1,000 | $0.12768 | $127.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09819 | $490.95 |
10,000 | $0.08962 | $896.20 |
15,000 | $0.08546 | $1,281.90 |
25,000 | $0.08095 | $2,023.75 |
35,000 | $0.07837 | $2,742.95 |
50,000 | $0.07593 | $3,796.50 |
60,000 | $0.07479 | $4,487.40 |
120,000 | $0.07104 | $8,524.80 |
125,000 | $0.07084 | $8,855.00 |