
CAS06F2052CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2052CTTR-ND - Tape & Reel (TR) 4713-CAS06F2052CT-ND - Cut Tape (CT) 4713-CAS06F2052CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2052CT |
Description | ANTISULF RES0603 1% 20.5K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.43440 | $10.86 |
| 50 | $0.36440 | $18.22 |
| 100 | $0.30880 | $30.88 |
| 250 | $0.25356 | $63.39 |
| 500 | $0.22170 | $110.85 |
| 1,000 | $0.19655 | $196.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15652 | $782.60 |
| 10,000 | $0.14489 | $1,448.90 |
| 15,000 | $0.13923 | $2,088.45 |
| 25,000 | $0.13310 | $3,327.50 |
| 35,000 | $0.12958 | $4,535.30 |
| 50,000 | $0.12627 | $6,313.50 |
| 60,000 | $0.12471 | $7,482.60 |
| 120,000 | $0.11959 | $14,350.80 |
| 125,000 | $0.11933 | $14,916.25 |

