
CAS06F1002CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1002CTTR-ND - Tape & Reel (TR) 4713-CAS06F1002CT-ND - Cut Tape (CT) 4713-CAS06F1002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1002CT |
Description | ANTISULF RES0603 1% 10.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31900 | $3.19 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.19600 | $9.80 |
| 100 | $0.16260 | $16.26 |
| 250 | $0.12876 | $32.19 |
| 500 | $0.10980 | $54.90 |
| 1,000 | $0.09484 | $94.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07115 | $355.75 |
| 10,000 | $0.06429 | $642.90 |
| 15,000 | $0.06095 | $914.25 |
| 25,000 | $0.05734 | $1,433.50 |
| 35,000 | $0.05527 | $1,934.45 |
| 50,000 | $0.05332 | $2,666.00 |
| 60,000 | $0.05241 | $3,144.60 |
| 120,000 | $0.04940 | $5,928.00 |
| 125,000 | $0.04924 | $6,155.00 |

