New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J121CT

DigiKey Part Number
4713-CAS04J121CTTR-ND - Tape & Reel (TR)
4713-CAS04J121CT-ND - Cut Tape (CT)
4713-CAS04J121CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J121CT
Description
ANTISULF RES0402 5% 120 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27800$2.78
25$0.20600$5.15
50$0.16820$8.41
100$0.13810$13.81
250$0.10912$27.28
500$0.09230$46.15
1,000$0.07924$79.24
5,000$0.05851$292.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05251$525.10
20,000$0.04776$955.20
30,000$0.04544$1,363.20
50,000$0.04294$2,147.00
70,000$0.04151$2,905.70
100,000$0.04015$4,015.00
120,000$0.03952$4,742.40
240,000$0.03744$8,985.60
250,000$0.03733$9,332.50
Manufacturers Standard Package