New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F5603CT

DigiKey Part Number
4713-CAS04F5603CTTR-ND - Tape & Reel (TR)
4713-CAS04F5603CT-ND - Cut Tape (CT)
4713-CAS04F5603CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F5603CT
Description
ANTISULF RES0402 1% 560K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.55500$5.55
25$0.43440$10.86
50$0.36440$18.22
100$0.30880$30.88
250$0.25356$63.39
500$0.22170$110.85
1,000$0.19655$196.55
5,000$0.15652$782.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14489$1,448.90
20,000$0.13565$2,713.00
30,000$0.13115$3,934.50
50,000$0.12627$6,313.50
70,000$0.12347$8,642.90
100,000$0.12083$12,083.00
120,000$0.11959$14,350.80
240,000$0.11552$27,724.80
250,000$0.11531$28,827.50
Manufacturers Standard Package