New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F5102CT

DigiKey Part Number
4713-CAS04F5102CTTR-ND - Tape & Reel (TR)
4713-CAS04F5102CT-ND - Cut Tape (CT)
4713-CAS04F5102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F5102CT
Description
ANTISULF RES0402 1% 51.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41100$4.11
25$0.31200$7.80
50$0.25780$12.89
100$0.21510$21.51
250$0.17340$43.35
500$0.14944$74.72
1,000$0.13055$130.55
5,000$0.10054$502.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09185$918.50
20,000$0.08494$1,698.80
30,000$0.08158$2,447.40
50,000$0.07793$3,896.50
70,000$0.07585$5,309.50
100,000$0.07388$7,388.00
120,000$0.07296$8,755.20
240,000$0.06992$16,780.80
250,000$0.06976$17,440.00
Manufacturers Standard Package