New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2872CT

DigiKey Part Number
4713-CAS04F2872CTTR-ND - Tape & Reel (TR)
4713-CAS04F2872CT-ND - Cut Tape (CT)
4713-CAS04F2872CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2872CT
Description
ANTISULF RES0402 1% 28.7K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.55500$5.55
25$0.43400$10.85
50$0.36380$18.19
100$0.30840$30.84
250$0.25324$63.31
500$0.22142$110.71
1,000$0.19629$196.29
5,000$0.15632$781.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14471$1,447.10
20,000$0.13548$2,709.60
30,000$0.13098$3,929.40
50,000$0.12610$6,305.00
70,000$0.12331$8,631.70
100,000$0.12067$12,067.00
120,000$0.11944$14,332.80
240,000$0.11537$27,688.80
250,000$0.11516$28,790.00
Manufacturers Standard Package