
CAS04F2102CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2102CTTR-ND - Tape & Reel (TR) 4713-CAS04F2102CT-ND - Cut Tape (CT) 4713-CAS04F2102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2102CT |
Description | ANTISULF RES0402 1% 21.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.30840 | $30.84 |
| 250 | $0.25324 | $63.31 |
| 500 | $0.22142 | $110.71 |
| 1,000 | $0.19629 | $196.29 |
| 5,000 | $0.15632 | $781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14471 | $1,447.10 |
| 20,000 | $0.13548 | $2,709.60 |
| 30,000 | $0.13098 | $3,929.40 |
| 50,000 | $0.12610 | $6,305.00 |
| 70,000 | $0.12331 | $8,631.70 |
| 100,000 | $0.12067 | $12,067.00 |
| 120,000 | $0.11944 | $14,332.80 |
| 240,000 | $0.11537 | $27,688.80 |
| 250,000 | $0.11516 | $28,790.00 |

