
M100L-25C | |
|---|---|
DigiKey Part Number | 2220-M100L-25C-ND |
Manufacturer | |
Manufacturer Product Number | M100L-25C |
Description | MECHANICALL LIQUID, PRECISION OI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lubricant Bottle, 0.85 oz (25mL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Form | Bottle, 0.85 oz (25mL) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.02000 | $73.02 |


