GX100L-25C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX100L-25C

DigiKey Part Number
2220-GX100L-25C-ND
Manufacturer
Manufacturer Product Number
GX100L-25C
Description
LIQUID, OILER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 25ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
25ml
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$701.22000$701.22
Manufacturers Standard Package