New at DigiKey
Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 15.0' (4.57m)
CM-181327BSTK
CM-181327BSTK

CM-181327BSTK

DigiKey Part Number
2671-CM-181327BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181327BSTK
Description
15Ft HDMI Male to DVI Male Cable
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
DVI-D Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
Digital Visual Interface, High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$112.44000$112.44
10$101.16400$1,011.64
25$95.60440$2,390.11
99$89.96667$8,906.70
Alternate Length
10Ft HDMI Male to DVI Male Cable
In-Stock: 229
Unit Price: $101.95000
6Ft HDMI Male to DVI Male Cable
In-Stock: 874
Unit Price: $87.15000
3Ft HDMI Male to DVI-D Male Cabl
In-Stock: 114
Unit Price: $61.47000