



CM-181324BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181324BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181324BSTK |
Description | 10Ft HDMI Male to DVI Male Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.95000 | $101.95 |
| 10 | $91.76800 | $917.68 |
| 25 | $86.67800 | $2,166.95 |
| 99 | $81.58859 | $8,077.27 |




