



CM-170103SBSTK | |
---|---|
DigiKey Part Number | 2671-CM-170103SBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170103SBSTK |
Description | 25Ft RJ11 (6P4C) Modular Telepho |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Color | Silver | |
Features | 28AWG | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $16.38600 | $163.86 |
25 | $15.44480 | $386.12 |
99 | $14.58242 | $1,443.66 |