



CM-170102SBSTK | |
---|---|
DigiKey Part Number | 2671-CM-170102SBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170102SBSTK |
Description | 14Ft RJ11 (6P4C) Modular Telepho |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Color | Silver | |
Features | 28AWG | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $10.97600 | $109.76 |
25 | $10.42720 | $260.68 |
99 | $9.80000 | $970.20 |