



CM-105090BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105090BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105090BSTK |
Description | 0.5m LC/UPC-LC/UPC Singlemode Du |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Color - Connectors | Blue, White | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.78000 | $85.78 |
| 10 | $77.23400 | $772.34 |
| 25 | $72.88280 | $1,822.07 |
| 99 | $68.60909 | $6,792.30 |


