



ZMA03A150P00PC | |
|---|---|
DigiKey Part Number | CKN9164-ND |
Manufacturer | |
Manufacturer Product Number | ZMA03A150P00PC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA03A150P00PC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 150gf |
Packaging Tray | Release Force 35gf |
Part Status Active | Operating Position 0.272" (6.9mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 24 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $7.76100 | $77.61 |
| 25 | $7.20200 | $180.05 |
| 50 | $6.80240 | $340.12 |
| 100 | $6.42670 | $642.67 |
| 300 | $5.87263 | $1,761.79 |
| 500 | $5.63156 | $2,815.78 |
| 1,000 | $5.32013 | $5,320.13 |
| 5,000 | $4.66097 | $23,304.85 |





