



ZMA00A080P00PC | |
|---|---|
DigiKey Part Number | CKN10932-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080P00PC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080P00PC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 80gf |
Packaging Tray | Release Force 21gf |
Part Status Active | Operating Position 0.272" (6.9mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $12.80100 | $128.01 |
| 25 | $11.86840 | $296.71 |
| 50 | $11.21420 | $560.71 |
| 100 | $10.59420 | $1,059.42 |
| 300 | $9.68110 | $2,904.33 |
| 600 | $9.14573 | $5,487.44 |
| 1,200 | $8.63963 | $10,367.56 |
| 5,100 | $7.80117 | $39,785.97 |


