


Y78B43120FP | |
|---|---|
DigiKey Part Number | CKN10793TR-ND - Tape & Reel (TR) CKN10793CT-ND - Cut Tape (CT) CKN10793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y78B43120FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y78B43120FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $4.69100 | $46.91 |
| 25 | $4.37280 | $109.32 |
| 100 | $3.90380 | $390.38 |
| 250 | $3.61552 | $903.88 |
| 500 | $3.41384 | $1,706.92 |
| 1,000 | $3.22783 | $3,227.83 |
| 2,500 | $3.00729 | $7,518.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.82385 | $16,943.10 |
| 12,000 | $2.69694 | $32,363.28 |
| 18,000 | $2.62985 | $47,337.30 |
| 30,000 | $2.55241 | $76,572.30 |

