K12SCD1.56/12NOOLFTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12SCD1.56/12NOOLFTX

Y54B10191RD0XFP

DigiKey Part Number
108-Y54B10191RD0XFPTR-ND - Tape & Reel (TR)
108-Y54B10191RD0XFPCT-ND - Cut Tape (CT)
108-Y54B10191RD0XFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y54B10191RD0XFP
Description
HIGH PERFORMANCE SMT KEY SW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.11000$57.11
10$49.28500$492.85
25$46.48080$1,162.02
50$44.45720$2,222.86
100$42.52130$4,252.13
250$40.08532$10,021.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$36.90271$33,212.44
1,800$35.28288$63,509.18
Manufacturers Standard Package