KSC441G 70SH LFS PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC441G 70SH LFS PF
KSC441G 70SH LFS PF
KSC441G 70SH LFS PF

Y31CJ144KFPLFS

DigiKey Part Number
CKN11980TR-ND - Tape & Reel (TR)
CKN11980CT-ND - Cut Tape (CT)
CKN11980DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y31CJ144KFPLFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y31CJ144KFPLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.75mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
10$7.04100$70.41
25$6.54640$163.66
100$5.83740$583.74
250$5.40780$1,351.95
500$5.10966$2,554.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.25342$5,253.42
2,000$5.02866$10,057.32
3,000$4.90125$14,703.75
5,000$4.74489$23,724.45
7,000$4.64447$32,511.29
10,000$4.54016$45,401.60
Manufacturers Standard Package