Parametric Equivalent
Parametric Equivalent



Y31C2144KFPLFS | |
|---|---|
DigiKey Part Number | CKN11976TR-ND - Tape & Reel (TR) CKN11976CT-ND - Cut Tape (CT) CKN11976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C2144KFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C2144KFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 173gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $7.04100 | $70.41 |
| 25 | $6.54640 | $163.66 |
| 100 | $5.83740 | $583.74 |
| 250 | $5.40780 | $1,351.95 |
| 500 | $5.10966 | $2,554.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.25342 | $5,253.42 |
| 2,000 | $5.02866 | $10,057.32 |
| 3,000 | $4.90125 | $14,703.75 |
| 5,000 | $4.74489 | $23,724.45 |
| 7,000 | $4.64447 | $32,511.29 |
| 10,000 | $4.54016 | $45,401.60 |




