KSC XA 35 J LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC XA 35 J LFS
C&K’s KSC Series tactile switch Family
KSC XA Series Tactile Switches

Y30H687A1FP

DigiKey Part Number
108-Y30H687A1FPTR-ND - Tape & Reel (TR)
108-Y30H687A1FPCT-ND - Cut Tape (CT)
108-Y30H687A1FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y30H687A1FP
Description
SWITCH TACT SPST-NO 0.042A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.042A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
357gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 95°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$7.22000$72.20
25$6.71600$167.90
100$5.98830$598.83
250$5.54780$1,386.95
500$5.24232$2,621.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$4.83613$6,770.58
2,800$4.59580$12,868.24
4,200$4.46742$18,763.16
7,000$4.31807$30,226.49
9,800$4.22699$41,424.50
14,000$4.13656$57,911.84
Manufacturers Standard Package