


Y1132-3011ALFT | |
|---|---|
DigiKey Part Number | 108-Y1132-3011ALFTTR-ND - Tape & Reel (TR) 108-Y1132-3011ALFTCT-ND - Cut Tape (CT) 108-Y1132-3011ALFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1132-3011ALFT |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.101" (2.56mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.58000 | $23.58 |
| 10 | $20.06200 | $200.62 |
| 25 | $18.80680 | $470.17 |
| 50 | $17.90800 | $895.40 |
| 100 | $17.05130 | $1,705.13 |
| 250 | $15.98348 | $3,995.87 |
| 500 | $15.22066 | $7,610.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.49447 | $14,494.47 |
| 2,000 | $13.80312 | $27,606.24 |
| 3,000 | $13.41423 | $40,242.69 |
| 5,000 | $12.93985 | $64,699.25 |

