



Y1011U2C2WCNQE | |
|---|---|
DigiKey Part Number | CKN10061-ND |
Manufacturer | |
Manufacturer Product Number | Y1011U2C2WCNQE |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | - | |
Depth Behind Flange | 23.14mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,950 | $107.46945 | $209,565.43 |


