TS01CGE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 14,677
Unit Price: $79.11000
Datasheet

Similar


Grayhill Inc.
In Stock: 1
Unit Price: $50.46000
Datasheet

Similar


Grayhill Inc.
In Stock: 87
Unit Price: $37.24000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $41.00770
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $40.34000
Datasheet

Similar


E-Switch
In Stock: 163
Unit Price: $37.37000
Datasheet

Similar


NKK Switches
In Stock: 6,379
Unit Price: $40.58000
Datasheet

Similar


NKK Switches
In Stock: 372
Unit Price: $51.04000
Datasheet

Similar


NKK Switches
In Stock: 1,768
Unit Price: $20.74000
Datasheet

Similar


NKK Switches
In Stock: 1,807
Unit Price: $25.27000
Datasheet

Similar


NKK Switches
In Stock: 18,723
Unit Price: $20.74000
Datasheet

Similar


NKK Switches
In Stock: 9,354
Unit Price: $31.78000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 597
Unit Price: $39.27867
Datasheet
TS01APE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS01APE
CK celebrating 90 years of innovation

TS01CGE

DigiKey Part Number
TS01CGE-ND
Manufacturer
Manufacturer Product Number
TS01CGE
Description
SWITCH SLIDE SPDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS01CGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.10mm
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
3.05mm
Mechanical Life
-
Electrical Life
60,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$57.27580$5,727.58
Manufacturers Standard Package