48BFSP1M2QT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48BFSP1M2QT

DigiKey Part Number
GH7810-ND
Manufacturer
Manufacturer Product Number
48BFSP1M2QT
Description
SWITCH SLIDE SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.10mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
3.05mm
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.46000$50.46
10$42.04100$420.41
25$38.94400$973.60
100$34.74560$3,474.56
250$32.34516$8,086.29
500$30.73598$15,367.99
1,000$29.30147$29,301.47
2,500$27.65978$69,149.45
Manufacturers Standard Package